TE Connectivity RXE065 technical specifications.
| Current Rating | 40A |
| Diameter | 9.4mm |
| ELV | Compliant |
| Height | 14.5mm |
| Hold Current | 650mA |
| Lead Free | Contains Lead |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 60V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 720mR |
| RoHS Compliant | No |
| Series | RXE |
| Termination | Radial |
| Thickness | 3mm |
| Trip Current | 1.3A |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity RXE065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.