
TE Connectivity RXE090 technical specifications.
| Approvals | UL, CSA, TUV |
| Current Rating | 40A |
| Diameter | 11.2mm |
| ELV | Compliant |
| Height | 15.8mm |
| Hold Current | 900mA |
| Lead Free | Contains Lead |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 72V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 470mR |
| RoHS Compliant | No |
| Series | RXE |
| Termination | Radial |
| Thickness | 3mm |
| Trip Current | 1.8A |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity RXE090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.