The TE Connectivity RXE090-2 is a 2-electrode gas discharge tube with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum current rating of 40A and a trip current of 1.8A. The device is available in a radial termination package with a diameter of 11.2mm and a height of 15.8mm. The RXE090-2 is lead-free, but contains lead, and is packaged in tape and reel quantities of 3000. It is suitable for use in overvoltage and ESD protection applications.
TE Connectivity RXE090-2 technical specifications.
| Current Rating | 40A |
| Diameter | 11.2mm |
| Height | 15.8mm |
| Hold Current | 900mA |
| Lead Free | Contains Lead |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 72V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 470mR |
| Series | RXE |
| Termination | Radial |
| Trip Current | 1.8A |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity RXE090-2 to view detailed technical specifications.
No datasheet is available for this part.