Radial leaded, through-hole mount PTC resettable fuse with 20 Ohm resistance. Features a 50mA hold current and 100mA trip current, with a maximum operating voltage of 60V AC/DC and a working voltage of 100V. Maximum current rating is 40A, and power dissipation is 260mW. Operating temperature range is -40°C to 85°C. Approvals include UL, CSA, and TUV.
TE Connectivity RXEF005 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Height | 8.3mm |
| Body Length | 8mm |
| Package/Case | Radial |
| Diameter | 8mm |
| ELV | Compliant |
| Height | 8.3mm |
| Hold Current | 50mA |
| Lead Free | Lead Free |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 60V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 260mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PolySwitch® |
| Size | 8.3mm |
| Time to Trip | 5s |
| Trip Current | 100mA |
| Voltage Rating | 60V |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 60V |
| Wire/Cable Diameter | 0.51mm |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RXEF005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.