The TE Connectivity RXEF010-1 is a 2-electrode gas discharge tube designed for overvoltage and ESD protection. It features a radial package and is compliant with ELV regulations. The device has a maximum current rating of 40A and a hold current of 100mA. It is lead-free and RoHS compliant, making it suitable for a variety of applications. The tube has a trip current of 200mA and a time to trip of 4 seconds.
TE Connectivity RXEF010-1 technical specifications.
| Package/Case | Radial |
| ELV | Compliant |
| Hold Current | 100mA |
| Lead Free | Lead Free |
| Max Current Rating | 40A |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Time to Trip | 4s |
| Trip Current | 200mA |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RXEF010-1 to view detailed technical specifications.
No datasheet is available for this part.