
Radial leaded, through-hole mount resettable fuse with 8 ohm resistance. Features a 170mA hold current and 340mA trip current, with a maximum current rating of 40A and a 60V voltage rating. Operating temperature range is -40°C to 85°C. Body dimensions are 7.4mm length, 12.7mm height, and 7.4mm diameter, with 0.51mm wire diameter. Compliant with UL, CSA, TUV, RoHS, and ELV standards.
TE Connectivity RXEF017 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Height | 12.7mm |
| Body Length | 7.4mm |
| Body Material | Polymer, Epoxy |
| Package/Case | Radial |
| Current Rating | 170mA |
| Diameter | 7.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 12.7mm |
| Hold Current | 170mA |
| Lead Free | Lead Free |
| Lead Length | 7.6mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 480mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PolySwitch® |
| Termination | Radial |
| Thickness | 3mm |
| Time to Trip | 3s |
| Trip Current | 340mA |
| Voltage Rating | 60V |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 60V |
| Wire/Cable Diameter | 0.51mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RXEF017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
