
TE Connectivity RXEF017-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| ELV | Compliant |
| Hold Current | 170mA |
| Lead Free | Lead Free |
| Lead Pitch | 5.8mm |
| Length | 12.7mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 60V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 480mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PolySwitch® |
| Time to Trip | 3s |
| Trip Current | 340mA |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RXEF017-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
