TE Connectivity RXEF017S-2 technical specifications.
| Package/Case | Radial |
| Current Rating | 40A |
| ELV | Compliant |
| Hold Current | 170mA |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 60V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resistance | 8R |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Termination | Radial |
| Time to Trip | 3s |
| Trip Current | 340mA |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RXEF017S-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.