
Radial PTC resettable fuse with 200mA hold current and 400mA trip current. Features a 72V voltage rating, 40A maximum current, and 410mW power dissipation. Operates within a -40°C to 85°C temperature range, with a 2.2-second time to trip. Compliant with RoHS, UL, CSA, and TUV standards, and UL94 V-0 flammability rating. Through-hole mounting with a 7.4mm x 3mm body size.
TE Connectivity RXEF020 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Height | 11.7mm |
| Body Length | 7.4mm |
| Package/Case | Radial |
| Diameter | 7.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 12.2mm |
| Hold Current | 200mA |
| Lead Free | Lead Free |
| Lead Length | 7.6mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 410mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Thickness | 3mm |
| Time to Trip | 2.2s |
| Trip Current | 400mA |
| Voltage Rating | 72V |
| Voltage Rating (AC) | 72V |
| DC Rated Voltage | 72V |
| Width | 7.4mm |
| Wire/Cable Diameter | 0.51mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RXEF020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
