The TE Connectivity RXEF020-1 is a 2-electrode gas discharge tube with a maximum current rating of 40A and a trip current of 400mA. It has a time to trip of 2.2 seconds and a resistance of 1.83 ohms. The device is packaged in a radial case and is available in bulk quantities of 2000. The RXEF020-1 is lead-free and suitable for use in circuit protection applications.
TE Connectivity RXEF020-1 technical specifications.
| Package/Case | Radial |
| Current Rating | 200mA |
| Hold Current | 200mA |
| Lead Free | Lead Free |
| Max Current Rating | 40A |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Resistance | 1.83R |
| Series | PolySwitch® |
| Time to Trip | 2.2s |
| Trip Current | 400mA |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RXEF020-1 to view detailed technical specifications.
No datasheet is available for this part.