
TE Connectivity RXEF025-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| ELV | Compliant |
| Hold Current | 250mA |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 72V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 450mW |
| RoHS Compliant | Yes |
| Series | PolySwitch® |
| Time to Trip | 2.5s |
| Trip Current | 500mA |
| Voltage Rating | 72V |
| DC Rated Voltage | 72V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RXEF025-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.