TE Connectivity RXEF030S technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| Hold Current | 300mA |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 490mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Size | 12.7mm |
| Time to Trip | 3s |
| Trip Current | 600mA |
| Working Voltage | 72V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RXEF030S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.