Radial resettable fuse with 400mA hold current and 800mA trip current. Features 1.29 ohm resistance, 72V maximum operating voltage, and 40A maximum current rating. Through-hole mount package with radial leads, 13.5mm body height, 7.6mm body length, and 7.6mm diameter. Operating temperature range from -40°C to 85°C. UL, CSA, and TUV approved, with UL94 V-0 flammability rating and RoHS compliance.
TE Connectivity RXEF040 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Height | 13.5mm |
| Body Length | 7.6mm |
| Package/Case | Radial |
| Diameter | 7.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 13.5mm |
| Hold Current | 400mA |
| Lead Free | Lead Free |
| Lead Length | 7.6mm |
| Length | 13.5mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 72V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 560mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Size | 13.5mm |
| Thickness | 3mm |
| Time to Trip | 3.8s |
| Trip Current | 800mA |
| Voltage Rating | 72V |
| Voltage Rating (AC) | 72V |
| Wire/Cable Diameter | 0.51mm |
| Working Voltage | 72V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RXEF040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.