TE Connectivity RXEF040-1 technical specifications.
| Package/Case | Radial |
| Current Rating | 400mA |
| Hold Current | 400mA |
| Lead Free | Lead Free |
| Max Current Rating | 40A |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Resistance | 550mR |
| Series | PolySwitch® |
| Time to Trip | 3.8s |
| Trip Current | 800mA |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RXEF040-1 to view detailed technical specifications.
No datasheet is available for this part.