Radial leaded PTC resettable fuse for through-hole mounting, featuring a 72V DC rating and 500mA hold current. This component offers a 1A trip current and a maximum operating temperature of 85°C, with a maximum power dissipation of 770mW. Approvals include UL, CSA, and TUV, with a UL94 V-0 flammability rating. The device is RoHS compliant and packaged in bulk.
TE Connectivity RXEF050 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Height | 13.7mm |
| Body Length | 7.9mm |
| Package/Case | Radial |
| Diameter | 7.9mm |
| Flammability Rating | UL94 V-0 |
| Hold Current | 500mA |
| Lead Length | 7.6mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 770mW |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 770mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Size | 13.7mm |
| Terminal Placement | Radial |
| Thickness | 3mm |
| Time to Trip | 4s |
| Trip Current | 1A |
| Voltage Rating | 72V |
| DC Rated Voltage | 72V |
| Wire/Cable Diameter | 0.51mm |
| Working Voltage | 72V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RXEF050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.