
TE Connectivity RXEF050-1 technical specifications.
| Approvals | UL, CSA, TUV |
| ELV | Compliant |
| Hold Current | 500mA |
| Lead Free | Lead Free |
| Max Current Rating | 40A |
| Operating Supply Voltage | 72V |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Trip Current | 1A |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RXEF050-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
