
Radial leaded, through-hole mount PTC resettable fuse with 500mA hold current and 1A trip current. Features a 72V DC rated voltage and 1.17 ohm resistance. Operates across a temperature range of -40°C to 85°C with a maximum power dissipation of 770mW. Approved by UL, CSA, and TUV, this RoHS compliant component is supplied in tape and reel packaging.
TE Connectivity RXEF050-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| Hold Current | 500mA |
| Lead Free | Lead Free |
| Length | 13.7mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 72V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 770mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Size | 13.7mm |
| Time to Trip | 4s |
| Trip Current | 1A |
| DC Rated Voltage | 72V |
| Working Voltage | 72V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RXEF050-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
