
TE Connectivity RXEF050S technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| ELV | Compliant |
| Hold Current | 500mA |
| Max Current Rating | 40A |
| Mount | Through Hole |
| Operating Supply Voltage | 72V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Time to Trip | 4s |
| Trip Current | 1A |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RXEF050S to view detailed technical specifications.
No datasheet is available for this part.
