TE Connectivity RXEF050S-0.236 technical specifications.
| Package/Case | Radial |
| Hold Current | 500mA |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 72V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Resistance | 1.17R |
| Series | PolySwitch® |
| Termination | Radial |
| Time to Trip | 4s |
| Trip Current | 1A |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RXEF050S-0.236 to view detailed technical specifications.
No datasheet is available for this part.