TE Connectivity RXEF050S-AP technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| ELV | Compliant |
| Hold Current | 500mA |
| Max Current Rating | 40A |
| Operating Supply Voltage | 72V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 770mW |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Time to Trip | 4s |
| Trip Current | 1A |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RXEF050S-AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.