Radial leaded, through-hole mount resettable fuse with 0.72 ohm resistance. Features a 650mA hold current and 1.3A trip current, with a maximum voltage rating of 72V. Operating temperature range is -40°C to 85°C. UL94 V-0 flammability rating and RoHS compliant. Bulk packaging contains 500 units.
TE Connectivity RXEF065 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Height | 14.5mm |
| Body Length | 9.4mm |
| Body Material | Polymer, Epoxy |
| Package/Case | Radial |
| Current Rating | 650mA |
| Diameter | 9.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 14.5mm |
| Hold Current | 650mA |
| Lead Free | Lead Free |
| Lead Length | 7.6mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 880mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Termination | Radial |
| Thickness | 3mm |
| Time to Trip | 5.3s |
| Trip Current | 1.3A |
| Voltage Rating | 72V |
| Voltage Rating (AC) | 72V |
| DC Rated Voltage | 72V |
| Wire/Cable Diameter | 0.51mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RXEF065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
