This 72V DC rated varistor from TE Connectivity is a radial leaded device with a power dissipation of 990mW. It is compliant with ELV regulations and has a maximum operating temperature of 85°C. The varistor is also RoHS compliant and has a minimum operating temperature of -40°C. It is available in a package quantity of 2000 pieces per ammo pack.
TE Connectivity RXEF090-AP technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| ELV | Compliant |
| Hold Current | 900mA |
| Lead Free | Lead Free |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 72V |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Power Dissipation | 990mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Time to Trip | 7.2s |
| Trip Current | 1.8A |
| DC Rated Voltage | 72V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RXEF090-AP to view detailed technical specifications.
No datasheet is available for this part.
