The TE Connectivity RXEF090S is a 72V rated, 40A current limiting device with a power dissipation of 990mW. It is packaged in a radial lead free configuration and meets UL, CSA, and TUV approval standards. The device is also compliant with ELV and RoHS regulations, making it suitable for use in a variety of applications.
TE Connectivity RXEF090S technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| ELV | Compliant |
| Hold Current | 900mA |
| Lead Free | Lead Free |
| Max Current Rating | 40A |
| Operating Supply Voltage | 72V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 990mW |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Time to Trip | 7.2s |
| Trip Current | 1.8A |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RXEF090S to view detailed technical specifications.
No datasheet is available for this part.