
Radial leaded, through-hole mounted resettable fuse with a 1.35A hold current and 2.7A trip current. Features a 72V DC and AC voltage rating, 40A maximum current rating, and 1.7W power dissipation. Operates within a temperature range of -40°C to 85°C. Compliant with RoHS, UL, CSA, and TUV standards.
TE Connectivity RXEF135 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Height | 19.1mm |
| Body Length | 14.5mm |
| Package/Case | Radial |
| Diameter | 14.5mm |
| ELV | Compliant |
| Height | 19.1mm |
| Hold Current | 1.35A |
| Lead Free | Lead Free |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 72V |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 1.7W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Size | 19.1mm |
| Thickness | 3mm |
| Time to Trip | 9.6s |
| Trip Current | 2.7A |
| Voltage Rating | 72V |
| Voltage Rating (AC) | 72V |
| DC Rated Voltage | 72V |
| Wire/Cable Diameter | 0.81mm |
| Working Voltage | 72V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RXEF135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
