The TE Connectivity RXEF135-1 is a 2-electrode gas discharge tube with a current rating of 1.35A and a maximum current rating of 40A. It is compliant with ELV regulations and meets the requirements of UL, CSA, and TUV approvals. The device is packaged in a bag and is lead free. It has a power dissipation of 1.7W and is not radiation hardened. The RXEF135-1 is suitable for use in applications where overvoltage and ESD protection are required.
TE Connectivity RXEF135-1 technical specifications.
| Approvals | UL, CSA, TUV |
| Current Rating | 1.35A |
| ELV | Compliant |
| Hold Current | 1.35A |
| Lead Free | Lead Free |
| Max Current Rating | 40A |
| Packaging | Bag |
| Power Dissipation | 1.7W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Trip Current | 2.7A |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RXEF135-1 to view detailed technical specifications.
No datasheet is available for this part.