The TE Connectivity RXEF135-2 is a 72V, 40A radial through hole varistor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is compliant with UL, CSA, and TUV approvals and is lead free. The varistor has a power dissipation of 1.7W and a time to trip of 9.6 seconds at a trip current of 2.7A.
TE Connectivity RXEF135-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| ELV | Compliant |
| Hold Current | 1.35A |
| Lead Free | Lead Free |
| Length | 19.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 72V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.7W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PolySwitch® |
| Size | 19.1mm |
| Time to Trip | 9.6s |
| Trip Current | 2.7A |
| DC Rated Voltage | 72V |
| Working Voltage | 72V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RXEF135-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.