
TE Connectivity RXEF135-AP technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| ELV | Compliant |
| Hold Current | 1.35A |
| Lead Free | Lead Free |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 72V |
| Operating Supply Voltage | 72V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.7W |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Time to Trip | 9.6s |
| Trip Current | 2.7A |
| DC Rated Voltage | 72V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RXEF135-AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
