This varistor from TE Connectivity is a radial leaded component with a maximum operating supply voltage of 72V and a maximum current rating of 40A. It has a hold current of 1.35A and a time to trip of 9.6 seconds. The component is lead free and RoHS compliant, and is packaged in a tape and reel format with 1500 units per package. It is designed for use in general applications and is not radiation hardened.
TE Connectivity RXEF135K-2 technical specifications.
| Package/Case | Radial |
| ELV | Compliant |
| Hold Current | 1.35A |
| Lead Free | Lead Free |
| Max Current Rating | 40A |
| Operating Supply Voltage | 72V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Time to Trip | 9.6s |
| Trip Current | 2.7A |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RXEF135K-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.