TE Connectivity RXEF160K-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| ELV | Compliant |
| Hold Current | 1.6A |
| Lead Diameter | 0.81mm |
| Lead Free | Lead Free |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 72V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.9W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Time to Trip | 11.4s |
| Trip Current | 3.2A |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RXEF160K-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.