
Radial leaded, through-hole mount resettable fuse with 0.13 ohm resistance. Features a 2.5A hold current and 5A trip current, with a maximum voltage rating of 72V (AC/DC). Operates within a temperature range of -40°C to 85°C, offering 40A maximum current rating and 2.5W power dissipation. UL, CSA, and TUV approved, RoHS compliant, and lead-free.
TE Connectivity RXEF250 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Height | 25.4mm |
| Body Length | 20.8mm |
| Package/Case | Radial |
| Diameter | 20.8mm |
| ELV | Compliant |
| Height | 25.4mm |
| Hold Current | 2.5A |
| Lead Free | Lead Free |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 72V |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Size | 25.4mm |
| Thickness | 3mm |
| Time to Trip | 15.6s |
| Trip Current | 5A |
| Voltage Rating | 72V |
| Voltage Rating (AC) | 72V |
| DC Rated Voltage | 72V |
| Wire/Cable Diameter | 0.81mm |
| Working Voltage | 72V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RXEF250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
