TE Connectivity RXEF300K technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| Current Rating | 40A |
| ELV | Compliant |
| Hold Current | 3A |
| Lead Free | Lead Free |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 72V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 2.8W |
| Resistance | 100mR |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Termination | Radial |
| Time to Trip | 19.8s |
| Trip Current | 6A |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RXEF300K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.