
Radial leaded, through-hole mount PTC resettable fuse with 3.75A hold current and 7.5A trip current. Features 72V operating voltage, 40A max current rating, and 3.2W max power dissipation. Operates within a temperature range of -40°C to 85°C. Approvals include UL, CSA, and TUV. RoHS compliant.
TE Connectivity RXEF375 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Height | 31.8mm |
| Body Length | 27.2mm |
| Package/Case | Radial |
| Diameter | 27.2mm |
| ELV | Compliant |
| Height | 31.8mm |
| Hold Current | 3.75A |
| Lead Free | Lead Free |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.2W |
| Mount | Through Hole |
| Operating Supply Voltage | 72V |
| Package Quantity | 250 |
| Packaging | Bulk |
| Power Dissipation | 3.2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Size | 31.8mm |
| Thickness | 3mm |
| Time to Trip | 24s |
| Trip Current | 7.5A |
| Voltage Rating | 72V |
| Wire/Cable Diameter | 0.81mm |
| Working Voltage | 72V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RXEF375 to view detailed technical specifications.
No datasheet is available for this part.