This general purpose relay has a maximum current rating of 8A and a maximum voltage rating of 400V. It operates within a temperature range of -40°C to 70°C. The relay is a non-latching type with a coil resistance of 320R and a power consumption of 253mW. It has a contact material of silver and a throw configuration of SPDT.
TE Connectivity RY210009 technical specifications.
| Coil Current | 28.1mA |
| Coil Power | 253mW |
| Coil Resistance | 320R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Max Current Rating | 8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Operate Time | 9ms |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | RY, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RY210009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.