SPDT Power Relay with 48VDC coil voltage and 8A contact current rating. Features Silver, Cadmium contact material, 9.391kR coil resistance, and 5.1mA coil current. Through-hole PCB mount with PC pin termination. Operates within a -40°C to 70°C temperature range, with 9ms operate time and 5ms release time. UL, CSA, and VDE approved, RoHS compliant.
TE Connectivity RY210048 technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA, VDE |
| Coil Current | 5.1mA |
| Coil Power | 245mW |
| Coil Resistance | 9.391kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Cadmium |
| Current Rating | 8A |
| Depth | 10.1mm |
| Height | 12.3mm |
| Length | 28.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Operate Time | 9ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | RY, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RY210048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.