
SPDT Power Relay for demanding applications, featuring an 8A contact current rating and 250VAC contact voltage rating. Operates with a 48VDC coil voltage, 5.1mA coil current, and 300mW coil power. Designed for through-hole PCB mounting with silver contacts and a compact 28.5x10.1x12.3mm footprint. UL, CSA, and VDE approved, with RoHS and ELV compliance.
TE Connectivity RY211048 technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA, VDE |
| Coil Current | 5.1mA |
| Coil Power | 300mW |
| Coil Resistance | 9.391kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Current Rating | 8A |
| Depth | 10.1mm |
| Dropout Voltage | 4.8V |
| ELV | Compliant |
| Height | 0.484inch |
| Length | 1.122inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Operate Time | 9ms |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | RY, SCHRACK |
| Termination | PCB |
| Throw Configuration | SPDT |
| DC Rated Voltage | 48V |
| Weight | 0.282oz |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RY211048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.