
General purpose electromechanical relay featuring a Single Pole Double Throw (SPDT) contact configuration. Coil operates at 5VDC with 220mW power consumption and 44.6mA current. Contact rating of 8A at 250VAC, with gold contact material and plating. Through-hole PCB mount termination, suitable for power applications. Operating temperature range from -40°C to 70°C.
TE Connectivity RY212005 technical specifications.
| Application(s) | POWER |
| Coil Current | 44.6mA |
| Coil Power | 300mW |
| Coil Resistance | 112R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 8A |
| Contact Material | Gold |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 250V |
| Depth | 10.1mm |
| Dropout Voltage | 500mV |
| ELV | Compliant |
| Height | 0.484inch |
| Lead Free | Lead Free |
| Length | 1.122inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | RY, SCHRACK |
| Termination | PCB |
| Throw Configuration | SPDT |
| Weight | 0.282oz |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RY212005 to view detailed technical specifications.
No datasheet is available for this part.