
SPDT power relay featuring a 12VDC coil voltage and 8A contact current rating. This general-purpose relay offers silver/gold contact material with gold plating and a maximum AC voltage rating of 400V. Designed for through-hole PCB mounting, it operates within a -40°C to 70°C temperature range and includes UL, CSA, and VDE approvals. Coil specifications include 19.2mA current, 230mW power, and 627Ω resistance.
TE Connectivity RY212012 technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA, VDE |
| Coil Current | 19.2mA |
| Coil Power | 230mW |
| Coil Resistance | 627R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Gold |
| Contact Plating | Gold |
| Current Rating | 8A |
| Depth | 10.1mm |
| ELV | Compliant |
| Height | 12.3mm |
| Lead Free | Lead Free |
| Length | 28.5mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Number of Contacts | 1 |
| Operate Time | 9ms |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | RY, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RY212012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
