
General purpose electromechanical relay featuring a Single Pole Double Throw (SPDT) contact configuration. Rated for 8A contact current and 250V AC contact voltage with Tin/Silver contacts. Operates on a 12VDC coil voltage, drawing 19.2mA with 300mW coil power and 627 Ohms coil resistance. Designed for through-hole PCB mounting with a straight termination. Offers a 9ms operate time and 5ms release time, with a dropout voltage of 1.2V.
TE Connectivity RY213012 technical specifications.
| Application(s) | POWER |
| Coil Current | 19.2mA |
| Coil Power | 300mW |
| Coil Resistance | 627R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver |
| Contact Voltage Rating (AC) | 250V |
| Depth | 10.1mm |
| Dropout Voltage | 1.2V |
| ELV | Compliant |
| Height | 0.484inch |
| Lead Free | Lead Free |
| Length | 1.122inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Operate Time | 9ms |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | RY, SCHRACK |
| Termination | PCB |
| Throw Configuration | SPDT |
| Weight | 0.282oz |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RY213012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.