
SPST-NO power relay with a 5VDC coil voltage and 44.6mA coil current. Features an 8A contact current rating with Silver, Cadmium contact material. Operates within a -40°C to 70°C temperature range and offers a 400V AC maximum voltage rating. Through-hole mounting with PC pin termination.
TE Connectivity RY530005 technical specifications.
| Application(s) | POWER |
| Coil Current | 44.6mA |
| Coil Power | 220mW |
| Coil Resistance | 112R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Cadmium |
| Current Rating | 8A |
| Depth | 10.1mm |
| Dropout Voltage | 500mV |
| ELV | Non-Compliant |
| Height | 12.3mm |
| Lead Free | Lead Free |
| Length | 28.5mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Operate Time | 9ms |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | RY, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RY530005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
