SPST-NO power relay with a 6VDC coil voltage and 8A contact current rating. Features a silver contact material, 37mA coil current, 222mW coil power, and 162 Ohm coil resistance. Operates within a -40°C to 70°C temperature range with a 9ms operate time and 5ms release time. Through-hole mounting with PC pin termination, suitable for PCB applications.
TE Connectivity RY530006 technical specifications.
| Application(s) | POWER |
| Coil Current | 37mA |
| Coil Power | 222mW |
| Coil Resistance | 162R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Depth | 10.1mm |
| Dropout Voltage | 600mV |
| ELV | Non-Compliant |
| Height | 12.3mm |
| Length | 28.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Operate Time | 9ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | RY, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RY530006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.