
SPST-NO power relay with a 12VDC coil voltage and 8A contact current rating. Features silver cadmium contact material, 28.5mm length, 10.1mm depth, and 12.3mm height. Operates with a 19.2mA coil current and 220mW coil power, offering 9ms operate time and 5ms release time. Suitable for through-hole PCB mounting with PC pin termination, rated for 400VAC maximum voltage. RoHS compliant and lead-free.
TE Connectivity RY530012 technical specifications.
| Application(s) | POWER |
| Coil Current | 19.2mA |
| Coil Power | 220mW |
| Coil Resistance | 627R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Cadmium |
| Current Rating | 8A |
| Depth | 10.1mm |
| ELV | Non-Compliant |
| Height | 12.3mm |
| Lead Free | Lead Free |
| Length | 28.5mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Operate Time | 9ms |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | RY, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RY530012 to view detailed technical specifications.
No datasheet is available for this part.