
General purpose electromechanical relay featuring SPST momentary contact configuration. Rated for 8A contact current and 400V AC maximum voltage. Coil operates at 24VDC with 10.2mA current and 245mW power consumption. Through-hole mounting with PC pin termination. Operating temperature range from -40°C to 70°C. RoHS compliant.
TE Connectivity RY530024 technical specifications.
| Application(s) | POWER |
| Coil Current | 10.2mA |
| Coil Power | 245mW |
| Coil Resistance | 2.35kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Cadmium |
| Current Rating | 8A |
| Depth | 10.1mm |
| Dropout Voltage | 2.4V |
| ELV | Non-Compliant |
| Height | 12.3mm |
| Length | 28.5mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Operate Time | 9ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | RY, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RY530024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.