SPST-NO power relay featuring a 5VDC coil with 44.6mA current, 300mW power, and 112Ω resistance. Offers an 8A contact current rating with silver contacts and a 250VAC contact voltage rating. Designed for through-hole PCB mounting, this general-purpose relay operates within a -40°C to 70°C temperature range and has a 400VAC maximum voltage rating. Key dimensions include 28.5mm length, 10.1mm width, and 12.3mm height.
TE Connectivity RY531005 technical specifications.
| Application(s) | POWER |
| Coil Current | 44.6mA |
| Coil Power | 300mW |
| Coil Resistance | 112R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Current Rating | 8A |
| Depth | 10.1mm |
| Dropout Voltage | 500mV |
| ELV | Compliant |
| Height | 0.484inch |
| Length | 1.122inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Operate Time | 9ms |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | RY, SCHRACK |
| Switching Voltage | 400V |
| Termination | PCB |
| Throw Configuration | SPST |
| DC Rated Voltage | 5V |
| Weight | 0.282oz |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RY531005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.