
General purpose electromechanical relay featuring a 12VDC coil with 220mW power consumption and 19.2mA coil current. Offers an 8A contact current rating with Silver contacts, suitable for AC/DC output up to 250VAC. Designed for through-hole, PCB mounting with a SPST momentary throw configuration. Operates across a wide temperature range of -40°C to 70°C.
TE Connectivity RY531012 technical specifications.
| Application(s) | POWER |
| Coil Current | 19.2mA |
| Coil Power | 300mW |
| Coil Resistance | 627R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Depth | 10.1mm |
| Dropout Voltage | 1.2V |
| ELV | Compliant |
| Height | 0.484inch |
| Length | 1.122inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | RY, SCHRACK |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 0.282oz |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RY531012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
