SPST-NO power relay with 8A contact current rating and 250VAC contact voltage rating. Features a 24VDC coil voltage, 10.2mA coil current, and 300mW coil power. Through-hole PCB mount termination with a 2.35kR coil resistance. Operates within a -40°C to 70°C temperature range, with 9ms operate time and 5ms release time. Compliant with RoHS and ELV standards.
TE Connectivity RY533024 technical specifications.
| Application(s) | POWER |
| Coil Current | 10.2mA |
| Coil Power | 300mW |
| Coil Resistance | 2.35kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver |
| Contact Voltage Rating (AC) | 250V |
| Depth | 10.1mm |
| Dropout Voltage | 2.4V |
| ELV | Compliant |
| Height | 0.484inch |
| Lead Free | Lead Free |
| Length | 1.122inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Operate Time | 9ms |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | RY, SCHRACK |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 0.282oz |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RY533024 to view detailed technical specifications.
No datasheet is available for this part.