
SPDT general purpose electromechanical relay with 8A contact current rating and 28VDC contact voltage rating. Features a 48VDC coil voltage, 220mW coil power, and 5.1mA coil current. Through-hole mounting with PC pin termination. Operates within a -40°C to 70°C temperature range. UL, CSA, and VDE approved.
TE Connectivity RY610048 technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA, VDE |
| Coil Current | 5.1mA |
| Coil Power | 220mW |
| Coil Resistance | 9.391kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Cadmium |
| Current Rating | 8A |
| Depth | 10.1mm |
| Dropout Voltage | 4.8V |
| ELV | Non-Compliant |
| Height | 12.3mm |
| Lead Free | Lead Free |
| Length | 28.5mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Operate Time | 9ms |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | RY, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RY610048 to view detailed technical specifications.
No datasheet is available for this part.