
General purpose electromechanical relay featuring a Single Pole Double Throw (SPDT) contact configuration. This relay offers an 8A contact current rating with Silver/Gold contact material. It operates with a 12VDC coil voltage, drawing 220mW of power and 19.2mA coil current. Designed for through-hole mounting with PC pin termination, it boasts a 9ms operate time and 5ms release time, suitable for power applications and compliant with UL, CSA, and VDE standards.
TE Connectivity RY612012 technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA, VDE |
| Coil Current | 19.2mA |
| Coil Power | 220mW |
| Coil Resistance | 627R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Gold |
| Current Rating | 8A |
| Depth | 10.1mm |
| Dropout Voltage | 1.2V |
| ELV | Compliant |
| Height | 12.3mm |
| Lead Free | Lead Free |
| Length | 28.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Operate Time | 9ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 220mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | RY, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 12V |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RY612012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
