SPST-NO power relay with an 8A contact current rating, designed for through-hole PCB mounting. Features a 24VDC coil voltage, 10.2mA coil current, and 245mW coil power, with a coil resistance of 2.35kR. Operates within a temperature range of -40°C to 70°C, offering a 9ms operate time and 5ms release time. Dimensions are 28.5x10.1x12.3mm, with silver, cadmium contact material. RoHS compliant and lead-free.
TE Connectivity RYA30024 technical specifications.
| Application(s) | POWER |
| Coil Current | 10.2mA |
| Coil Power | 245mW |
| Coil Resistance | 2.35kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Cadmium |
| Current Rating | 8A |
| Depth | 10.1mm |
| Dropout Voltage | 2.4V |
| ELV | Non-Compliant |
| Height | 12.3mm |
| Lead Free | Lead Free |
| Length | 28.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Operate Time | 9ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | RY, SCHRACK |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RYA30024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.