
TE Connectivity RYC8620-2M technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| On-State Resistance | 100mR |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RYC8620-2M to view detailed technical specifications.
No datasheet is available for this part.
