The RYC8630-1M is a dual hot swap controller from TE Connectivity with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and has an on-state resistance of 100mR. The device operates within a supply voltage range of 5.5V and is compliant with RoHS regulations. It is available in a SOIC package with a quantity of 2500 per reel. The RYC8630-1M is suitable for use in a variety of applications, including those requiring high reliability and low power consumption.
TE Connectivity RYC8630-1M technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| On-State Resistance | 100mR |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RYC8630-1M to view detailed technical specifications.
No datasheet is available for this part.